Filter Your Search
1 - 1 of 1 results
|
MC33035PG
onsemi
|
Check for Price | Yes | Obsolete | 20 V | NO | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 20 mA | 30 V | 10 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 31.69 mm | 4.44 mm | 7.62 mm | ONSEMI | 24 LEAD PDIP | DIP-24 | 24 | 724-03 | unknown | EAR99 | 8542.39.00.01 | onsemi |