Filter Your Search
1 - 6 of 6 results
|
MC34060AP
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 40 V | 7 V | 500 mA | 15 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.86 mm | 4.69 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC34060APG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 40 V | 7 V | 500 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e3 | COMMERCIAL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.48 mm | 4.69 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PDIP-14 | 14 | unknown | ||||||||
|
MC34060AP
onsemi
|
Check for Price | No | Obsolete | 15 V | 40 V | 7 V | 500 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 235 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.48 mm | 4.69 mm | ON SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
MC34060AP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 15 V | 40 V | 7 V | 500 mA | 15 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.86 mm | 4.69 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC34060AP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | NO | 200 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||||
|
MC34060APG
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 40 V | 7 V | 500 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.48 mm | 4.69 mm | ONSEMI | PDIP-14 | PDIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | onsemi | 646-06 |