Filter Your Search
1 - 3 of 3 results
|
MC3503N
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 0.5 V/us | 800 nA | 5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 0.35 V/us | 18 V | MILITARY | 1000 | 5000 | R-PDIP-T14 | Not Qualified | e3 | 90 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
MC3503N
Philips Semiconductors
|
Check for Price | No | Obsolete | 6 mV | 5 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 36 V | COMMERCIAL | 10000 | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MC3503N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 6 mV | 5 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 36 V | COMMERCIAL | 10000 | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |