Filter Your Search
1 - 10 of 17 results
|
MC6805R3CL
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | NO | MROM | 5.75 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.08 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||
|
MC6805R3CP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | NO | MROM | 5.75 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | EAR99 | |||||||||||||
|
MC6805R3CP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC6805R3CFN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1.1 MHz | 3776 | 112 | 6805 | YES | 5.25 V | MOS | 5.25 V | MROM | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC44,.7SQ | unknown | ||||||||||||||||||||
|
MC6805R3CL
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | NXP SEMICONDUCTORS | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC6805R3CFNR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 4.2 MHz | 4.2 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.75 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MOTOROLA INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC6805R3CS
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | NO | MROM | 5.75 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | EAR99 | |||||||||||||
|
MC6805R3CS
NXP Semiconductors
|
Check for Price | Active | 8 | YES | MICROCONTROLLER | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MC6805R3CP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | NO | YES | 8 | NO | MROM | 5.75 V | 5.25 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||
|
MC6805R3CL
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | NO | MROM | 5.75 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 |