Filter Your Search
1 - 3 of 3 results
|
MC68B50P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | ||||||||||||||||||||||
|
MC68B50P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 0 | 6800 | 8 | 1 | 0.125 MBps | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | MOTOROLA INC | PLASTIC, DIP-24 | unknown | 8542.31.00.01 | ||||||
![]() |
MC68B50P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 0 | 6800 | 8 | 1 | 0.125 MBps | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | DIP | 24 |