Filter Your Search
1 - 7 of 7 results
|
MC68EC020FG25R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 25 MHz | 32 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 4 | 70 °C | 220 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP100,.7X1.0 | 100 | not_compliant | EAR99 | 8542.31.00.01 | NXP | ||||
|
MC68EC020FG25R2
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 25 MHz | 0 | 32 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | |||||||||||||
|
MC68EC020FG25
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 25 MHz | 32 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 4 | 70 °C | 220 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.3 mm | 14 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-100 | 100 | not_compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC68EC020FG25
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 25 MHz | 0 | 32 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | MOTOROLA INC | QFP | QFP, QFP100,.7X1.0 | 100 | unknown | 8542.31.00.01 | ||||||||
|
MC68EC020FG25
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 25 MHz | 0 | 32 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | MOTOROLA INC | PLASTIC, QFP-100 | unknown | 8542.31.00.01 | |||||||||
|
MC68EC020FG25R2
Rochester Electronics LLC
|
Check for Price | Active | 32 | 25 MHz | 32 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-100 | 100 | unknown | ||||||||||||||
|
MC68EC020FG25R2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 25 MHz | 0 | 32 | 24 | 25 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | MOTOROLA INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 |