Filter Your Search
1 - 4 of 4 results
|
MC68HC11D3CFN2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 4096 | 192 | 6800 | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||
|
MC68HC11D3CFN2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2 MHz | 4096 | 192 | 6800 | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | PLASTIC, LCC-44 | unknown | 8542.31.00.01 | ||||
|
MC68HC11D3CFN2
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2 MHz | 4096 | 192 | 6800 | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | ||
|
MC68HC11D3CFN2
Abilis Systems
|
Check for Price | Contact Manufacturer | 8 | 2 MHz | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ABILIS SYSTEMS | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 |