Filter Your Search
1 - 10 of 1,444 results
|
MC68HC705C8ACFNE
NXP Semiconductors
|
$16.2145 | Yes | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC-44 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | ||||
|
MC68HC705C8AFNE
NXP Semiconductors
|
$20.9565 | Yes | Obsolete | 8 | 4 MHz | 4 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||
|
MC68HC705P6AMDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | |||||||||||||||||||
|
MC68HC705P6AMDW
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOIC-28 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC705C4ACFN
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, | unknown | EAR99 | 8542.31.00.01 | LCC | 44 | |||||||||||||||||
|
MC68HC705P6ECDW
Rochester Electronics LLC
|
Check for Price | Active | 8 | 2.1 MHz | 4.2 MHz | 20 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 28 | |||||||||||||||||||||
|
MC68HC705P6ACSD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 21 | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | e0 | 1 | 85 °C | -40 °C | TIN LEAD | FREESCALE SEMICONDUCTOR INC | not_compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MC68HC705RC16DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 20 | YES | 3.3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 5V NOMINAL SUPPLY | NO | NO | NO | YES | OTPROM | 5.5 V | 2.97 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | |||||||||||||||||||
|
MC68HC705C4ACP
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, DIP-40 | unknown | EAR99 | 8542.31.00.01 | DIP | 40 | |||||||||||||||||
|
MC68HC705P6EVP
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.97V MINIMUM SUPPLY @ 1 MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.31.00.01 | DIP | 28 |