Filter Your Search
1 - 3 of 3 results
|
MC68HC705J1AVP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2MHZ | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 | ||||
|
MC68HC705J1AVP
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 | EAR99 | |||||
|
MC68HC705J1AVP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2MHZ | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC, DIP-20 | unknown | 8542.31.00.01 |