Filter Your Search
1 - 4 of 4 results
|
MC68HC908GR4MFA
NXP Semiconductors
|
Check for Price | Active | 8 | 8.2 MHz | 32.8 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 4.5 V | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | 2016-08-12 | ||||||||||||||||||||||||
|
MC68HC908GR4MFA
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 4096 | 384 | 68HC08 | 32.8 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e0 | 5A | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP, QFP32,.35SQ,32 | compliant | EAR99 | 8542.31.00.01 | QFP | 32 | |||
|
MC68HC908GR4MFA
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 4096 | 384 | 68HC08 | 32.8 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, QFP32,.35SQ,32 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 32 | |||||||
|
MC68HC908GR4MFA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 4096 | 384 | 68HC08 | 32.8 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, QFP32,.35SQ,32 | unknown | 3A991.A.2 | 8542.31.00.01 |