Filter Your Search
1 - 2 of 2 results
|
MC68HSC05P1DW
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 2112 | 128 | 8 MHz | 21 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 240 X 8 SELF-CHECK ROM; DATA RETENTION VDD = 2.0V | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | MROM | 8 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | ||
|
MC68HSC05P1DW
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 2.1 MHz | 2112 | 128 | 8 MHz | 21 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 240 X 8 SELF-CHECK ROM; DATA RETENTION VDD = 2.0V | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | MROM | 8 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 |