Filter Your Search
1 - 10 of 31 results
|
MC74AC132DG
onsemi
|
$0.3047 | Yes | Active | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | 50 pF | YES | AC | NAND GATE | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74AC132DR2G
onsemi
|
$0.4221 | Yes | Active | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | 50 pF | YES | AC | NAND GATE | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74AC132NG
onsemi
|
$0.8957 | Yes | Yes | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | 50 pF | YES | AC | NAND GATE | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | onsemi | ||||||
|
MC74AC132MELG
onsemi
|
$0.8957 | Yes | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | 50 pF | YES | AC | NAND GATE | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-14 | 14 | unknown | 8542.39.00.01 | ||||||||
|
MC74AC132N
onsemi
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | 50 pF | YES | AC | NAND GATE | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ON SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||||
|
MC74AC132N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 15 ns | 4 | 2 | NO | DIP | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | e4 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | ||||||||||||||
|
MC74AC132DT
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 15 ns | 4 | 2 | YES | TSSOP | 50 pF | YES | AC | NAND GATE | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 | |||||||
|
MC74AC132DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 ns | YES | SOP | 50 pF | YES | NAND GATE | CMOS | 24 mA | 3.3/5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||||||
|
MC74AC132D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 10 ns | 15 ns | 4 | 2 | YES | SOP | 50 pF | YES | AC | NAND GATE | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74AC132MR1
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | 8542.39.00.01 |