Filter Your Search
1 - 6 of 6 results
|
MC74HC4316AN
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 4.5 V | NO | -4.5 V | 130 Ω | 25 Ω | 60 ns | 60 ns | SPST | CMOS | -6 V | 1 | 4 | 40 dB | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
MC74HC4316AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 240 Ω | 2/6,GND/-6 V | 130 ns | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
MC74HC4316AN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2 V | NO | 160 Ω | 20 Ω | 140 ns | 130 ns | SPST | CMOS | -6 V | 1 | 4 | 40 dB | 6 V | 2 V | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74HC4316AN
onsemi
|
Check for Price | No | Obsolete | 4.5 V | NO | -4.5 V | 130 Ω | 25 Ω | 60 ns | 60 ns | SPST | CMOS | -6 V | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MC74HC4316ANG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | NO | -4.5 V | 130 Ω | 25 Ω | 60 ns | 60 ns | SPST | CMOS | -6 V | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
MC74HC4316AN
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | NO | 160 Ω | 20 Ω | 140 ns | 130 ns | SPST | CMOS | -6 V | 1 | 4 | 40 dB | 6 V | 2 V | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |