Filter Your Search
1 - 1 of 1 results
|
MC74HCT4052ADWG
onsemi
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 190 Ω | 30 Ω | 345 ns | 220 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 2 | 50 dB | 12 V | 2 V | MILITARY | R-PDSO-G16 | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 |