Filter Your Search
1 - 5 of 5 results
|
MC74VHC4053DTR2G
onsemi
|
$0.4279 | Yes | Active | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | 25 mA | SPDT | CMOS | -6 V | 6 | 1 | 40 dB | 80 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74VHC4053DTR2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 6 | 1 | 40 dB | 12 V | 2 V | MILITARY | R-PDSO-G16 | e4 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-16 | 16 | unknown | ||||||||||
|
MC74VHC4053DTR2
Motorola Mobility LLC
|
Check for Price | Transferred | 2 V | YES | 25 Ω | 15 Ω | 30 ns | 30 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 40 dB | 6 V | 2 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74VHC4053DTR2
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 170 Ω | 18 Ω | 83 ns | 76 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 6 | 1 | 40 dB | 80 µA | 12 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | TSSOP-16 | 16 | unknown | 8542.39.00.01 | onsemi | ||||
|
MC74VHC4053DTR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 2 V | YES | 25 Ω | 15 Ω | 30 ns | 30 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 40 dB | 6 V | 2 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MOTOROLA INC | PLASTIC, TSSOP-16 | unknown | 8542.39.00.01 |