Filter Your Search
1 - 2 of 2 results
|
MC74VHC574MEL
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 19 ns | 12 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ONSEMI | SOIC | EIAJ, PLASTIC, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||
|
MC74VHC574MEL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 19 ns | 1 | 8 | YES | SOP | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, PLASTIC, SOIC-20 | 20 | unknown |