Filter Your Search
1 - 9 of 9 results
|
MC78L06ACD
Boca Semiconductor Inc
|
Check for Price | Contact Manufacturer | BOCA SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC78L06AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | , | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||||||||||||
|
MC78L06ACP
Boca Semiconductor Inc
|
Check for Price | Contact Manufacturer | BOCA SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MC78L06-AP
Micro Commercial Components
|
Check for Price | Yes | Active | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | , | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||||||||||||
|
MC78L06ACP
onsemi
|
Check for Price | Yes | Obsolete | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 135AN | onsemi | |||||||||||
|
MC78L06ACP
Rochester Electronics LLC
|
Check for Price | Obsolete | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | O-PBCY-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
MC78L06ACD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 8 | ||||||||
|
MC78L06ACP
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | compliant | EAR99 | 8542.31.00.01 | Fixed,Positive,Single Output,Standard Drop | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | TO-92 | 3 | |||||||||
|
MC78L06ACPXA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 6 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-PBCY-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 |