Filter Your Search
1 - 2 of 2 results
|
MC79L24ABPRE
Motorola Mobility LLC
|
Check for Price | Obsolete | 38 V | 27 V | 24 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
|
MC79L24ABPRE
Motorola Semiconductor Products
|
Check for Price | Obsolete | 38 V | 27 V | 24 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |