Filter Your Search
1 - 10 of 76 results
|
MC908QT4ACDWE
NXP Semiconductors
|
$1.5855 | Yes | Obsolete | 8 | 8 MHz | 4096 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | LEAD FREE, SOIC-8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MC908QT4AMDWER
NXP Semiconductors
|
$3.1150 | Yes | Obsolete | 8 | 8 MHz | 4096 | 128 | 68HC08 | 16 | 32 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 7 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.28 mm | 5.3 mm | NXP SEMICONDUCTORS | SOP, SOP8,.3 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MC908QT4AMDWE
NXP Semiconductors
|
$3.3106 | Yes | Obsolete | 8 | 8 MHz | 4096 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MC908QT4VFQ
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | 105 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
MC908QT4AMDW
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC-8 | compliant | 3A991.A.2 | 8542.31.00.01 | SOIC | 8 | ||||||||
|
MC908QT4MFQ
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | HVSON, | unknown | 3A991.A.2 | 8542.31.00.01 | DFN | 8 | ||||||||||||||||||
|
MC908QT4MDW
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | SOIC | 8 | ||||||||||||||||||
|
MC908QT4VDWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | EIAJ, SOIC-8 | unknown | EAR99 | 8541.50.00.80 | SOIC | 8 | ||||||||||||
|
MC908QT4CDWE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | SOIC | 8 | ||||||||||||||||||
|
MC908QT4AMFQ
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | FREESCALE SEMICONDUCTOR INC | 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | compliant | 3A991.A.2 | 8542.31.00.01 | DFN | 8 |