Filter Your Search
1 - 1 of 1 results
|
MC9328MX21VG
Freescale Semiconductor
|
Check for Price | No | Obsolete | 266 MHz | 32 | 26 | 32 MHz | YES | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 289 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 650 µm | BOTTOM | 1.49 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 | 289 | not_compliant | 3A991.A.2 | 8542.31.00.01 |