Filter Your Search
1 - 10 of 25 results
|
MC9S08GT16ACFDE
NXP Semiconductors
|
$1.0000 | Yes | Active | 16 | 40 MHz | 16384 | 2048 | 40 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, QFN-48 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC9S08GT16ACFDE
Freescale Semiconductor
|
$1.2791 | Yes | Yes | Transferred | 16 | 40 MHz | 16384 | 2048 | 40 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, QFN-48 | compliant | EAR99 | 8542.31.00.01 | NXP | QFN | 48 | |||||
|
MC9S08GT16ACFCE
NXP Semiconductors
|
$6.2950 | Yes | Active | 16 | 40 MHz | 16384 | 2048 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-2, QFN-32 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC9S08GT16ACFBE
NXP Semiconductors
|
$6.9667 | Yes | Active | 16 | 40 MHz | 16384 | 2048 | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC9S08GT16ACFBER
NXP Semiconductors
|
$7.5079 | Yes | Active | 16 | 40 MHz | 16348 | 2048 | HCS08 | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9S08GT16ACFC
NXP Semiconductors
|
Check for Price | Active | 16 | 40 MHz | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, QFN-32 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
MC9S08GT16ACFD
NXP Semiconductors
|
Check for Price | Active | 16 | 40 MHz | 40 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
MC9S08GT16ACFCE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 40 MHz | 16384 | 2048 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-2, QFN-32 | compliant | EAR99 | 8542.31.00.01 | NXP | QFN | 32 | |||||
|
MC9S08GT16ACFBE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | unknown | QFP | 44 | ||||||||||||
|
MC9S08GT16ACFB
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 40 MHz | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 44 |