Filter Your Search
1 - 4 of 4 results
|
MC9S08GT60ACFDER
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 8 | 40 MHz | 61440 | 40 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.08 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1 MM HEIGHT, 0.5 MM PITCH, MO-220VKKD-2, QFN-48 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||
|
MC9S08GT60ACFDE
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 8 | 40 MHz | 61440 | 4096 | HCS08 | 16 MHz | 39 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 9 | 2 | 8 | 8 | YES | FLASH | 7.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | HVQFN-48 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||
|
MC9S08GT60ACFDE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 61440 | MICROCONTROLLER | CMOS | 3 | 260 | 40 | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08GT60ACFDER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 61440 | 4096 | 40 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 2.08 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | VQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1 MM HEIGHT, 0.5 MM PITCH, MO-220VKKD-2, QFN-48 | compliant | EAR99 | 8542.31.00.01 | NXP | QFN | 48 |