Filter Your Search
1 - 2 of 2 results
|
MC9S08QB8CWL
NXP Semiconductors
|
$2.4250 | Yes | Active | 8 | 20 MHz | 8192 | 512 | 16 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-013AE, SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S08QB8CWL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 20 MHz | 16 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 28 |