Filter Your Search
1 - 2 of 2 results
|
MC9S08SH8MSC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 8192 | 512 | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | |||
|
MC9S08SH8MSCR
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 8192 | 512 | YES | MICROCONTROLLER | CMOS | FLASH | 7.7 mA | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | SOIC | MS-012AA, SOIC-8 | 8 | unknown | 8542.31.00.01 |