Filter Your Search
1 - 10 of 29 results
|
MC9S12E128CFUE
Freescale Semiconductor
|
$8.5100 | Yes | Yes | Transferred | 16 | 25 MHz | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V OR 5V SUPPLY | YES | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||
|
MC9S12E128CFUER
NXP Semiconductors
|
$11.5565 | Yes | Active | 16 | 25 MHz | 16 | 16 | 40 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 2.75 V | 2.35 V | e3 | 3 | 260 | 40 | 80 | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||||||||||||
|
MC9S12E128CFUE
NXP Semiconductors
|
$12.8261 | Yes | Active | 16 | 25 MHz | 131072 | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V OR 5V SUPPLY | NO | YES | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-80 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||
|
MC9S12E128CPVE
NXP Semiconductors
|
$13.9604 | Yes | Active | 16 | 50 MHz | 131072 | 16 | 16 | 50 MHz | 92 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V OR 5V SUPPLY | NO | YES | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12E128MPVE
NXP Semiconductors
|
$14.3947 | Yes | Active | 16 | 50 MHz | 131072 | 16 | 16 | 50 MHz | 92 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V OR 5V SUPPLY | NO | YES | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | compliant | EAR99 | 8542.31.00.01 | ||||||||||
|
MC9S12E128MFUE
NXP Semiconductors
|
$16.0177 | Yes | Active | 16 | 25 MHz | 131072 | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V OR 5V SUPPLY | NO | YES | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-80 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
MC9S12E128VFUE
NXP Semiconductors
|
$19.2900 | Yes | Active | 16 | 25 MHz | 16 | 16 | 40 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 2.75 V | 2.35 V | e3 | 3 | 260 | 40 | 80 | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC9S12E128MFUE
Rochester Electronics LLC
|
Check for Price | Yes | Active | 16 | 25 MHz | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-80 | 80 | unknown | |||||||||||||||||
|
MC9S12E128MPVE
Rochester Electronics LLC
|
Check for Price | Yes | Active | 16 | 25 MHz | 16 | 16 | 50 MHz | 92 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-112 | 112 | unknown | |||||||||||||||
|
MC9S12E128MFU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 16 | 16 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-80 | unknown | 8542.31.00.01 |