Filter Your Search
1 - 3 of 3 results
|
MCF52223CVM66
NXP Semiconductors
|
$8.2545 | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | COLDFIRE | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | BGA81,9X9,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF52223CVM66
Rochester Electronics LLC
|
Check for Price | Yes | Active | 32 | 80 MHz | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B81 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | MATTE TIN | BALL | 1 mm | BOTTOM | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | LBGA, | unknown | BGA | 81 | ||||||||||||
|
MCF52223CVM66
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 80 MHz | 262144 | 32768 | COLDFIRE | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | BGA81,9X9,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 81 |