Filter Your Search
1 - 10 of 26 results
|
MCI1812-100-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 10 % | YES | 7.96 MHz | 250 mA | 20 MHz | FERRITE | 50 | MCI | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | ||||||||||||
|
MCI1812--100KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 10 % | YES | 7.96 MHz | 250 mA | 20 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
MCI1812-100-KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 10 % | YES | 7.96 MHz | 250 mA | 20 MHz | FERRITE | 50 | MCI | RF INDUCTOR | 1 | NO | e3/e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | ||||||||||||||
|
MCI1812-1000UH-JB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 40 Ω | 5 % | YES | 790 kHz | 30 mA | 2.5 MHz | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | J BEND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MCI1812-100-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 10 % | YES | 7.96 MHz | 250 mA | 20 MHz | FERRITE | 50 | 1812 | MCI | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | 1812 | ||||||||||
|
MCI1812-100-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 10 % | YES | 7.96 MHz | 250 mA | 20 MHz | FERRITE | 50 | 1812 | MCI | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | 1812 | ||||||||||
|
MCI1812--100KBQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 10 % | YES | 7.96 MHz | 250 mA | 20 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
MCI1812-100-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 300 mΩ | 5 % | YES | 25.2 MHz | 480 mA | 500 MHz | 30 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
MCI1812-1000UH-KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 40 Ω | 10 % | YES | 790 kHz | 30 mA | 2.5 MHz | 30 | 1812 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | 1812 | ||||||
|
MCI1812--100KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.6 Ω | 10 % | YES | 7.96 MHz | 250 mA | 20 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | 1812 |