Filter Your Search
1 - 4 of 4 results
|
MCK68HC16Z4VFC16
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 0 | 1024 | 6816 | 16 | 24 | 16.78 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | YES | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | |||||
|
MCK68HC16Z4VFC16
NXP Semiconductors
|
Check for Price | Active | 16 | 16.78 MHz | 0 | 1024 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | YES | ROM LESS | 65 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | |||||||
|
MCK68HC16Z4VFC16
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 16.78 MHz | 1024 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 65 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | QFP | 132 | ||||||||
|
MCK68HC16Z4VFC16
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 0 | 1024 | 6816 | 16 | 24 | 16.78 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | YES | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | BQFP, SPQFP132,1.1SQ | unknown | 8542.31.00.01 | QFP | 132 |