Filter Your Search
1 - 10 of 15 results
|
MCM6709BRJ8
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 5 V | 8 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 195 µA | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ28,.34 | unknown | |||||||||||||||
|
MCM6709BRJ6
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 6 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | 0.300 INCH, PLASTIC, SOJ-28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MCM6709BRJ6
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 5 V | 6 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 215 µA | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ28,.34 | unknown | |||||||||||||||
|
MCM6709BRJ7
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 7 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | 0.300 INCH, PLASTIC, SOJ-28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MCM6709BRJ8R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 8 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MCM6709BRJ6R
Motorola Mobility LLC
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 6 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | SOJ | 28 | |||||||||||
|
MCM6709BRJ6
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 6 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | SOJ | 28 | ||||||||
|
MCM6709BRJ8R
Motorola Mobility LLC
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 8 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | SOJ | 28 | |||||||||||
|
MCM6709BRJ8
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 8 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | SOJ | 28 | ||||||||
|
MCM6709BRJ7R
Motorola Mobility LLC
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 7 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.41 | SOJ | 28 |