Parametric results for: MCP1754T-5002E-OT under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp1754t5002eot
Select parts from the table below to compare.
Compare
Compare
MCP1754T-5002E/OT
Microchip Technology Inc
$0.5425 Yes Active 16 V 6 V 5 V 300 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 17.6 V 0.025 % 1 5.1 V 4.9 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 150 °C -40 °C 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.55 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MCP1754T-5002E/OTVAO
Microchip Technology Inc
Check for Price Yes Active 16 V 6 V 5 V 300 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 17.6 V 0.025 % 0.055 % 1 5.1 V 4.9 V CMOS 2 % R-PDSO-G5 e3 1 150 °C -40 °C 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo