Filter Your Search
1 - 1 of 1 results
|
MCP1792T-5002H/CBVAO
Microchip Technology Inc
|
Check for Price | Active | 55 V | 6.2 V | 5 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 70 V | 0.12125 % | 0.1 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G3 | e3 | 150 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |