Parametric results for: MCP2221AT-I/ST under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp2221atist
Select parts from the table below to compare.
Compare
Compare
MCP2221AT-I/ST
Microchip Technology Inc
$2.3907 Yes Active 1.5 MBps 12 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS I2C; SMBUS; UART; USB 15 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 e3 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP-14 compliant EAR99 8542.39.00.01 2016-06-15 Microchip
MCP2221AT-I/STVAO
Microchip Technology Inc
Check for Price Active 1.5 MBps 12 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS I2C; SMBUS; UART; USB 15 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 e3 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP-14 compliant EAR99 8542.39.00.01 Microchip