Parametric results for: MCR01MRTF3302 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr01mrtf3302
Select parts from the table below to compare.
Compare
Compare
MCR01MRTF3302
ROHM Semiconductor
Check for Price Yes Not Recommended 33 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 TS 16949 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm ROHM CO LTD CHIP compliant ROHM Semiconductor