Filter Your Search
1 - 3 of 3 results
|
ME3215-333KLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.48 Ω | 10 % | YES | 100 kHz | 480 mA | 30 MHz | FERRITE | 1311 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.55 mm | 3.2 mm | 2.8 mm | COILCRAFT INC | 1310 | compliant | EAR99 | 8504.50.80.00 | ||
|
ME3215-333KLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.48 Ω | 10 % | YES | 100 kHz | 480 mA | 30 MHz | FERRITE | 1311 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.55 mm | 3.2 mm | 2.8 mm | COILCRAFT INC | 1310 | compliant | EAR99 | 8504.50.80.00 | ||
|
ME3215-333KLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.48 Ω | 10 % | YES | 100 kHz | 480 mA | 30 MHz | FERRITE | 1311 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.55 mm | 3.2 mm | 2.8 mm | COILCRAFT INC | 1310 | compliant | EAR99 | 8504.50.80.00 |