Filter Your Search
1 - 6 of 6 results
|
MGDBI-10-C-C
GAIA Converter Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.9 V | 5.1 V | 2 | NO | NO | -5V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P6 | e3 | Not Qualified | 71 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 10.16 mm | DUAL | 26 mm | 40 mm | 8.2 mm | GAIA CONVERTER INC | MODULE | , | 6 | compliant | EAR99 | ||
|
MGDBI-10-C-F
GAIA Converter Inc
|
Check for Price | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P6 | e3 | Not Qualified | 71 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 26 mm | 40 mm | 8.2 mm | GAIA CONVERTER INC | MODULE | , | 6 | compliant | EAR99 | ||
|
MGDBI-10-C-F/M
GAIA Converter Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN OVER NICKEL | GAIA CONVERTER INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
MGDBI-10-C-E/M
GAIA Converter Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN OVER NICKEL | GAIA CONVERTER INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
MGDBI-10-C-E
GAIA Converter Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.76 V | 12.24 V | 2 | NO | NO | -12V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P6 | e3 | Not Qualified | 71 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 26 mm | 40 mm | 8.2 mm | GAIA CONVERTER INC | MODULE | , | 6 | compliant | EAR99 | ||
|
MGDBI-10-C-C/M
GAIA Converter Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN OVER NICKEL | GAIA CONVERTER INC | , | compliant | EAR99 |