Filter Your Search
1 - 2 of 2 results
|
MGS10053R3
Cosel USA Inc
|
$24.0963 | Yes | Active | 5 V | 3.3 V | 9 V | 4.5 V | 3.21 V | 3.42 V | 2.6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.00066 % | 0.606 % | 1 | OVER CURRENT | 0.10605 Vrms | HYBRID | INDUSTRIAL | 8.58 W | 30 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | ROHS COMPLIANT, PACKAGE-7 | unknown | EAR99 | 2016-11-03 | Cosel | ||
|
MGS10053R3-Y2
Cosel USA Inc
|
Check for Price | Active | 5 V | 3.3 V | 9 V | 4.5 V | 3.135 V | 3.63 V | 2.6 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.00066 % | 0.606 % | 1 | OVER CURRENT | 0.10605 Vrms | HYBRID | 8.58 W | 30 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 |