Filter Your Search
1 - 6 of 6 results
|
MHDMI-S-RA-1-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 19 | 406.4 µm | 1 | 10 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYETHYLENE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 300VAC V | 100 MΩ | 1 | POLARIZED HOUSING | CSA, UL | -55 °C | 85 °C | PHOSPHOR BRONZE | LOCKING | ONE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.311 inch | 0.441 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
MHDMI-S-RA-TSMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYETHYLENE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 300VAC V | 100 MΩ | 1 | POLARIZED HOUSING | CSA, UL | -55 °C | 85 °C | PHOSPHOR BRONZE | LOCKING | ONE | NICKEL | SURFACE MOUNT | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
MHDMI-S-RA-1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYETHYLENE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 300VAC V | 100 MΩ | 1 | POLARIZED HOUSING | CSA, UL | -55 °C | 85 °C | PHOSPHOR BRONZE | LOCKING | ONE | NICKEL | SOLDER | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
MHDMI-19-02-H-TH-L-TR
Samtec Inc
|
Check for Price | Obsolete | 19 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | MHDMI | LATCHED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD FLASH OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER AND SURFACE MOUNT | SAMTEC INC | unknown | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||||||||
|
MHDMI-S-RA-SMT
Adam Technologies Inc
|
Check for Price | Active | 10 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYETHYLENE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | HDMI CONNECTOR | 300VAC V | 100 MΩ | 1 | POLARIZED HOUSING | CSA, UL | -55 °C | 85 °C | PHOSPHOR BRONZE | LOCKING | ONE | NICKEL | SURFACE MOUNT | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
MHDMI-19-02-F-TH-L-TR
Samtec Inc
|
Check for Price | Obsolete | 19 | 406.4 µm | 1 | 30 mΩ | 500 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYETHYLENE | BRASS | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LATCHED | NO | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | USB SER A FLAT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER AND SURFACE MOUNT | 0.126 inch | 0.29 inch | 0.441 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |