Filter Your Search
1 - 2 of 2 results
|
MI0805K601R-10
LAIRD PLC
|
$0.0690 | Yes | Yes | Active | 1.5 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||
|
MI0805K601R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 1.5 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | STEWARD INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 |