Filter Your Search
1 - 3 of 3 results
|
MIC33050-SYHL-TR
Microchip Technology Inc
|
$1.9600 | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 4 MHz | PFM TECHNIQUE IS ALSO POSSIBLE; ALSO OPE... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 12 | UNSPECIFIED | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, GREEN, MLF-12 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC33050-SYHLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 4.6 MHz | PFM TECHNIQUE IS ALSO POSSIBLE; ALSO OPE... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 12 | MLF | ||||
|
MIC33050-SYHLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 4.6 MHz | PFM TECHNIQUE IS ALSO POSSIBLE; ALSO OPE... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Microchip | DFN | 12 | MLF |