Filter Your Search
1 - 3 of 3 results
|
MIC4424CN
Rochester Electronics LLC
|
Check for Price | No | Active | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||||
|
MIC4424CN
Microchip Technology Inc
|
Check for Price | Active | STANDARD | TOTEM-POLE | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 2 | TRUE | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MIC4424CN
Micrel Inc
|
Check for Price | No | Obsolete | STANDARD | TOTEM-POLE | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 2 | TRUE | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | PLASTIC, DIP-8 | not_compliant |