Filter Your Search
1 - 9 of 9 results
|
MIC4426YMM-TR
Microchip Technology Inc
|
$0.7784 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4426YM
Microchip Technology Inc
|
$0.8977 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4426YMM
Microchip Technology Inc
|
$0.9519 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC4426YM-TR
Microchip Technology Inc
|
$1.0451 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 80 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | INVERTED | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4426YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
MIC4426YM
Micrel Inc
|
Check for Price | Yes | Transferred | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | |||||||||||||||
|
MIC4426YMMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 2.97 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | |||||||||||
|
MIC4426YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
MIC4426YMMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 2.97 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 |