Filter Your Search
1 - 3 of 3 results
|
MIC4428YM-TR
Microchip Technology Inc
|
$1.0201 | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 100 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | YES | 2 | COMPLEMENTARY | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4428YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | COMPLEMENTARY | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
MIC4428YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | COMPLEMENTARY | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |