Filter Your Search
1 - 6 of 6 results
|
MIC5011YM
Microchip Technology Inc
|
$4.6758 | Yes | Active | 15 V | STANDARD | 10 µs | 50 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 20 mA | 32 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC5011YM
Micrel Inc
|
Check for Price | Yes | Transferred | 15 V | 10 µs | 50 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 32 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | compliant | SOIC-8 | |||||||||||
|
MIC5011YM
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | 10 µs | 50 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 32 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC-8 | SOIC | 8 | ||||||||||
|
MIC5011YM-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 15 V | STANDARD | 10 µs | 50 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 20 mA | 32 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC-8 | ||||||
|
MIC5011YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 15 V | 10 µs | 50 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 32 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOP, | SOIC | 8 | |||||||
|
MIC5011YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 15 V | 10 µs | 50 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 32 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOP, | SOIC | 8 |