Filter Your Search
1 - 5 of 5 results
|
MIC5200-5.0YS
Microchip Technology Inc
|
$0.7687 | Yes | Active | 26 V | 6 V | 5 V | 230 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||||
|
MIC5200-5.0YS-TR
Microchip Technology Inc
|
$1.3532 | Yes | Active | 26 V | 6 V | 5 V | 230 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | LEAD FREE, SOT-223, 3 PIN | ||||||||
|
MIC5200-5.0YS
Micrel Inc
|
Check for Price | Yes | Transferred | 26 V | 2.5 V | 5 V | 230 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | LEAD FREE, SOT-223, 3 PIN | |||||||||
|
MIC5200-5.0YSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 26 V | 2.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 5.1 V | 4.9 V | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOP, | SOT-223 | 3 | |||||||||||
|
MIC5200-5.0YSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 26 V | 2.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 5.1 V | 4.9 V | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOP, | SOT-223 | 3 |