Filter Your Search
1 - 6 of 6 results
|
MIC5209-4.2YS
Microchip Technology Inc
|
$1.2823 | Yes | Active | 16 V | 5.2 V | 4.2 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0042 % | 0.0294 % | 1 | 4.284 V | 4.116 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||
|
MIC5209-4.2YS-TR
Microchip Technology Inc
|
$1.5350 | Yes | Yes | Active | 16 V | 5.2 V | 4.2 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0042 % | 0.0294 % | 1 | 4.284 V | 4.116 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Ldo | Microchip | |||||||||
|
MIC5209-4.2YS
Micrel Inc
|
Check for Price | Yes | Transferred | 16 V | 5.2 V | 4.2 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0042 % | 0.0294 % | 1 | 4.284 V | 4.116 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | LEAD FREE, TO-261, SOT-223, 3 PIN | |||||||||
|
MIC5209-4.2YS-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 16 V | 5.2 V | 4.2 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0042 % | 0.0294 % | 1 | 4.284 V | 4.116 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | TO-261, SOT-223, 3 PIN | ||||||||
|
MIC5209-4.2YS
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 16 V | 2.5 V | 4.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 4.284 V | 4.116 V | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | unknown | Fixed,Positive,Single Output,Ldo | LEAD FREE, TO-261, SOT-223, 4 PIN | TO-261 | 4 | |||||||||||||||
|
MIC5209-4.2YST&R
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 5.2 V | 4.2 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.0042 % | 0.0294 % | 1 | 4.284 V | 4.116 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOP, |