Filter Your Search
1 - 2 of 2 results
|
MIC5210-3.3BMMT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 3.3 V | 150 mA | 3.3 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICREL INC | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC5210-3.3BMMT&R
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 3.3 V | 150 mA | 3.3 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICREL INC | MSOP | MSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |