Filter Your Search
1 - 3 of 3 results
|
MIC5237-5.0BT
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 300 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.05 % | 0.035 % | 1 | 5.25 V | 4.75 V | 5 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICREL INC | SFM | TO-220, SIP3,.1TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
MIC5237-5.0BT
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 300 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.05 % | 0.035 % | 1 | 5.25 V | 4.75 V | 5 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICREL INC | TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
MIC5237-5.0BT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 16 V | 2.5 V | 5 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.25 V | 4.75 V | R-XSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 3 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | TO-220, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Ldo |