Filter Your Search
1 - 9 of 9 results
|
MIC5255-3.3YM5-TR
Microchip Technology Inc
|
$0.5563 | Yes | Active | 6 V | 4.3 V | 3.3 V | 135 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.002805 % | 0.0825 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC5255-3.3YM5
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 2.7 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
MIC5255-3.3YM5-TX
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 135 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.002805 % | 0.0825 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2016-11-08 | |||||||
|
MIC5255-3.3YM5-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 6 V | 2.7 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LEAD FREE, SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
MIC5255-3.3YM5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.7 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||||||||
|
MIC5255-3.3YM5TR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6 V | 2.7 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | CMOS | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | LSSOP, | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ||||||||||||||||||
|
MIC5255-3.3YM5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.7 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||||||||
|
MIC5255-3.3YM5
Micrel Inc
|
Check for Price | Yes | Transferred | 6 V | 2.7 V | 3.3 V | 135 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0028 % | 0.0825 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LEAD FREE, SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||
|
MIC5255-3.3YM5
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | CMOS | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 |