Filter Your Search
1 - 3 of 3 results
|
MIC5305-2.7YD5-TR
Microchip Technology Inc
|
$0.4900 | Yes | Active | 5.5 V | 3.7 V | 2.7 V | 85 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 0.01458 % | 0.0135 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MO-193, TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MIC5305-2.7YD5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.25 V | 2.7 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOT | 5 | ||||||||
|
MIC5305-2.7YD5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.25 V | 2.7 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOT | 5 |