Parametric results for: MIC803-26D3VC3TR under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic80326d3vc3tr
Select parts from the table below to compare.
Compare
Compare
MIC803-26D3VC3-TR
Microchip Technology Inc
Check for Price Yes Active 3 V 1.2 V 5.5 V 18 µA +2.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e3 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.39.00.01 Microchip
MIC803-26D3VC3TR
Microchip Technology Inc
Check for Price Yes Transferred 3 V 1.2 V 5.5 V +2.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e3 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01
MIC803-26D3VC3TR
Micrel Inc
Check for Price Yes Transferred 3 V 1.2 V 5.5 V +2.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G3 e3 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01